54-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W989D6DBGX6I TR

DigiKey Part Number
256-W989D6DBGX6ITR-ND - Tape & Reel (TR)
256-W989D6DBGX6ITRCT-ND - Cut Tape (CT)
256-W989D6DBGX6ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W989D6DBGX6I TR
Description
IC DRAM 512MBIT PAR 54VFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 54-VFBGA (8x9)
Datasheet
 Datasheet
EDA/CAD Models
W989D6DBGX6I TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.97000kr.27.97
10kr.26.08000kr.260.80
25kr.25.30560kr.632.64
50kr.24.71680kr.1,235.84
100kr.24.12860kr.2,412.86
250kr.23.35592kr.5,838.98
500kr.22.77748kr.11,388.74
1.000kr.22.61952kr.22,619.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.53865kr.56,346.62
Manufacturers Standard Package
Unit Price without VAT:kr.27.97000
Unit Price with VAT:kr.34.96250