Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9812G6KH-6I TR | |
|---|---|
DigiKey Part Number | 256-W9812G6KH-6ITR-ND - Tape & Reel (TR) 256-W9812G6KH-6ITRCT-ND - Cut Tape (CT) 256-W9812G6KH-6ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9812G6KH-6I TR |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.73000 | kr.24.73 |
| 10 | kr.23.08400 | kr.230.84 |
| 25 | kr.22.40560 | kr.560.14 |
| 50 | kr.21.89200 | kr.1,094.60 |
| 100 | kr.21.37780 | kr.2,137.78 |
| 250 | kr.20.69984 | kr.5,174.96 |
| 500 | kr.20.19126 | kr.10,095.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.68830 | kr.19,688.30 |
| 2.000 | kr.19.19248 | kr.38,384.96 |
| 3.000 | kr.18.90632 | kr.56,718.96 |
| Unit Price without VAT: | kr.24.73000 |
|---|---|
| Unit Price with VAT: | kr.30.91250 |





