W9812G6JB-6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 7
Unit Price: kr.17.86000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2.273
Unit Price: kr.34.50000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 401
Unit Price: kr.32.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 827
Unit Price: kr.22.72000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.14.75862
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.13.51823
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.16.61701
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.15.05861
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.14.43062
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.13.21784
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.14.86047
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet
W9825G6JB-6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9812G6JB-6

DigiKey Part Number
W9812G6JB-6-ND
Manufacturer
Manufacturer Product Number
W9812G6JB-6
Description
IC DRAM 128MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
W9812G6JB-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.