
W979H2KBVX2I | |
|---|---|
DigiKey Part Number | W979H2KBVX2I-ND |
Manufacturer | |
Manufacturer Product Number | W979H2KBVX2I |
Description | IC DRAM 512MBIT PAR 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 400 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |
| Tray: | 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.73000 | kr.70.73 |
| 10 | kr.65.68900 | kr.656.89 |
| 25 | kr.63.67520 | kr.1,591.88 |
| 50 | kr.62.15500 | kr.3,107.75 |
| Unit Price without VAT: | kr.70.73000 |
|---|---|
| Unit Price with VAT: | kr.88.41250 |

