
W972GG6KB-25 TR | |
---|---|
DigiKey Part Number | 256-W972GG6KB-25TR-ND - Tape & Reel (TR) 256-W972GG6KB-25TRCT-ND - Cut Tape (CT) 256-W972GG6KB-25TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W972GG6KB-25 TR |
Description | IC DRAM 2GBIT 84-WBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.55.04727 | kr.137,618.17 |
Unit Price without VAT: | kr.55.04727 |
---|---|
Unit Price with VAT: | kr.68.80909 |