Parametric Equivalent

W971GG8NB-18 TR | |
|---|---|
DigiKey Part Number | 256-W971GG8NB-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W971GG8NB-18 TR |
Description | IC DRAM 1GBIT SSTL 18 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 533 MHz 58.125 ns 60-VFBGA (8x9.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 533 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 58.125 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (8x9.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W971GG8NB-18 | Winbond Electronics | 0 | 256-W971GG8NB-18-ND | kr.48.13455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.54.92902 | kr.137,322.55 |
| Unit Price without VAT: | kr.54.92902 |
|---|---|
| Unit Price with VAT: | kr.68.66128 |


