SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 57.5 ns 60-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W971GG8KB25I TR

DigiKey Part Number
W971GG8KB25ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W971GG8KB25I TR
Description
IC DRAM 1GBIT PARALLEL 60WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 57.5 ns 60-WBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types