W958D8NBYA5I TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 481
Unit Price: kr.48.25000
Datasheet
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8)

W958D8NBYA5I TR

DigiKey Part Number
256-W958D8NBYA5ITR-ND - Tape & Reel (TR)
256-W958D8NBYA5ITRCT-ND - Cut Tape (CT)
256-W958D8NBYA5ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W958D8NBYA5I TR
Description
IC PSRAM 256MBIT HYPERBS 24TFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
35ns
Part Status
Active
Access Time
35 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 2V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
PSRAM (Pseudo SRAM)
Package / Case
Memory Size
Supplier Device Package
24-TFBGA (6x8)
Memory Organization
32M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W958D8NBYA5IWinbond Electronics481256-W958D8NBYA5I-NDkr.48.25000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.25000kr.48.25
10kr.44.86800kr.448.68
25kr.43.51000kr.1,087.75
50kr.42.48560kr.2,124.28
100kr.41.46300kr.4,146.30
250kr.40.12256kr.10,030.64
500kr.39.12174kr.19,560.87
1.000kr.38.13510kr.38,135.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.37.16607kr.74,332.14
Manufacturers Standard Package
Unit Price without VAT:kr.48.25000
Unit Price with VAT:kr.60.31250