W958D8NBYA4I TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.48.25000
Datasheet
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 250 MHz 28 ns 24-TFBGA, DDP (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W958D8NBYA4I TR

DigiKey Part Number
256-W958D8NBYA4ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W958D8NBYA4I TR
Description
IC PSRAM 256MBIT HYPERBS 24TFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 250 MHz 28 ns 24-TFBGA, DDP (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
32M x 8
Memory Interface
HyperBus
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
35ns
Access Time
28 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA, DDP (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.31.73170kr.63,463.40
Manufacturers Standard Package
Unit Price without VAT:kr.31.73170
Unit Price with VAT:kr.39.66463