Parametric Equivalent


W957D8MFYA5I TR | |
|---|---|
DigiKey Part Number | 256-W957D8MFYA5ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W957D8MFYA5I TR |
Description | IC DRAM 128MBIT HYPERBUS 24TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 128Mbit HyperBus 200 MHz 36 ns 24-TFBGA, DDP (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 36 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA, DDP (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.19915 | kr.24,398.30 |
| Unit Price without VAT: | kr.12.19915 |
|---|---|
| Unit Price with VAT: | kr.15.24894 |


