W94AD2KBJX5E TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.30.60920
Datasheet
90-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W94AD2KBJX5E TR

DigiKey Part Number
W94AD2KBJX5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W94AD2KBJX5E TR
Description
IC DRAM 1GBIT 90-VFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 1Gbit 200 MHz 5 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
32M x 32
Memory Interface
-
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.60920kr.76,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.30.60920
Unit Price with VAT:kr.38.26150