Similar
Parametric Equivalent
Direct
Upgrade
Similar
Similar

W9464G6KH-5 TR | |
|---|---|
DigiKey Part Number | W9464G6KH-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9464G6KH-5 TR |
Description | IC DRAM 64MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 55 ns 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 55 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 4M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9464G6KH-5I TR | Winbond Electronics | 0 | W9464G6KH-5ITR-ND | kr.14.74304 | Similar |
| W9464G6KH-5 | Winbond Electronics | 81 | W9464G6KH-5-ND | kr.18.39000 | Parametric Equivalent |
| AS4C4M16D1A-5TCN | Alliance Memory, Inc. | 849 | 1450-1290-ND | kr.43.18000 | Direct |
| AS4C4M16D1A-5TANTR | Alliance Memory, Inc. | 0 | AS4C4M16D1A-5TANTR-ND | kr.41.50018 | Upgrade |
| AS4C4M16D1A-5TCNTR | Alliance Memory, Inc. | 0 | AS4C4M16D1A-5TCNTR-ND | kr.22.94446 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.74304 | kr.14,743.04 |
| Unit Price without VAT: | kr.14.74304 |
|---|---|
| Unit Price with VAT: | kr.18.42880 |



