Parametric Equivalent

| W66BP6NBUAGJ TR | |
|---|---|
| DigiKey Part Number | 256-W66BP6NBUAGJTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | W66BP6NBUAGJ TR | 
| Description | IC DRAM 2GBIT LVSTL 11 200WFBGA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL_11 1.866 GHz 3.5 ns 200-WFBGA (10x14.5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - Mobile LPDDR4 | |
| Memory Size | ||
| Memory Organization | 128M x 16 | |
| Memory Interface | LVSTL_11 | |
| Clock Frequency | 1.866 GHz | |
| Write Cycle Time - Word, Page | 18ns | |
| Access Time | 3.5 ns | |
| Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
| Operating Temperature | -40°C ~ 105°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 200-WFBGA (10x14.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.33.27690 | kr.83,192.25 | 
| Unit Price without VAT: | kr.33.27690 | 
|---|---|
| Unit Price with VAT: | kr.41.59613 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark