W634GU6QB-11 TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 198
Unit Price: kr.243.90000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.172.74950
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W634GU6QB-11 TR

DigiKey Part Number
256-W634GU6QB-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W634GU6QB-11 TR
Description
IC DRAM 4GBIT PAR 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-VFBGA (7.5x13)
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M16D3LD-10BCNAlliance Memory, Inc.1981450-AS4C256M16D3LD-10BCN-NDkr.243.90000Parametric Equivalent
AS4C256M16D3LD-10BCNTRAlliance Memory, Inc.01450-AS4C256M16D3LD-10BCNTR-NDkr.172.74950Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types