Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W632GU8QB12I | |
|---|---|
DigiKey Part Number | 256-W632GU8QB12I-ND |
Manufacturer | |
Manufacturer Product Number | W632GU8QB12I |
Description | IC DRAM 2GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Not For New Designs | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-VFBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M8D3LC-12BAN | Alliance Memory, Inc. | 131 | 1450-AS4C256M8D3LC-12BAN-ND | kr.133.01000 | Parametric Equivalent |
| AS4C256M8D3LC-12BANTR | Alliance Memory, Inc. | 0 | 1450-AS4C256M8D3LC-12BANTR-ND | kr.87.31600 | Parametric Equivalent |
| AS4C256M8D3LC-12BIN | Alliance Memory, Inc. | 0 | 1450-AS4C256M8D3LC-12BIN-ND | kr.101.46295 | Parametric Equivalent |
| AS4C256M8D3LC-12BINTR | Alliance Memory, Inc. | 0 | 1450-AS4C256M8D3LC-12BINTR-ND | kr.80.51143 | Parametric Equivalent |
| EM6HD08EWAHH-12IH | Etron Technology, Inc. | 2.336 | 2174-EM6HD08EWAHH-12IHCT-ND | kr.62.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | kr.68.90112 | kr.16,674.07 |
| Unit Price without VAT: | kr.68.90112 |
|---|---|
| Unit Price with VAT: | kr.86.12640 |




