Parametric Equivalent

W631GU6RB11I | |
|---|---|
DigiKey Part Number | 256-W631GU6RB11I-ND |
Manufacturer | |
Manufacturer Product Number | W631GU6RB11I |
Description | 1GB DDR3L 1.35V SDRAM, X16, 933M |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) |
| Tray: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.48000 | kr.86.48 |
| 10 | kr.80.27700 | kr.802.77 |
| 25 | kr.77.79200 | kr.1,944.80 |
| 50 | kr.75.92020 | kr.3,796.01 |
| 198 | kr.72.24687 | kr.14,304.88 |
| 396 | kr.70.43068 | kr.27,890.55 |
| 594 | kr.69.38202 | kr.41,212.92 |
| Unit Price without VAT: | kr.86.48000 |
|---|---|
| Unit Price with VAT: | kr.108.10000 |




