W9812G6JH-6I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: kr.13.70000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.13.50000
Datasheet

Upgrade


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.88749
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 869
Unit Price: kr.28.22000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1.287
Unit Price: kr.20.54000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.16.86874
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 195
Unit Price: kr.25.66000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.20.89011
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 433
Unit Price: kr.20.54000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.16.86874
Datasheet

Similar


Micron Technology Inc.
In Stock: 154
Unit Price: kr.38.78000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3.139
Unit Price: kr.35.90000
Datasheet

Similar


Micron Technology Inc.
In Stock: 6.698
Unit Price: kr.42.30000
Datasheet

Similar


Micron Technology Inc.
In Stock: 470
Unit Price: kr.31.30000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9812G6JH-6I

DigiKey Part Number
W9812G6JH-6I-ND
Manufacturer
Manufacturer Product Number
W9812G6JH-6I
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9812G6JH-6I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes