FLASH - NAND (SLC) Memory IC 4Gbit ONFI 25 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N04KWBIBG TR

DigiKey Part Number
256-W29N04KWBIBGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W29N04KWBIBG TR
Description
IC FLASH 4GBIT ONFI 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit ONFI 25 ns 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 16
Memory Interface
ONFI
Write Cycle Time - Word, Page
35ns, 700µs
Access Time
25 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.76111kr.101,902.78
Manufacturers Standard Package
Unit Price without VAT:kr.40.76111
Unit Price with VAT:kr.50.95139