FLASH - NAND (SLC) Memory IC 2Gbit 35 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N02GZBIBA

DigiKey Part Number
W29N02GZBIBA-ND
Manufacturer
Manufacturer Product Number
W29N02GZBIBA
Description
IC FLASH 2GBIT 63-VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit 35 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
EDA/CAD Models
W29N02GZBIBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
-
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.48.16000kr.48.16
10kr.44.83000kr.448.30
25kr.43.47720kr.1,086.93
50kr.42.45220kr.2,122.61
210kr.40.34548kr.8,472.55
420kr.39.34212kr.16,523.69
630kr.38.76148kr.24,419.73
1.050kr.38.03761kr.39,939.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.16000
Unit Price with VAT:kr.60.20000