
W29N02GZBIBA TR | |
|---|---|
DigiKey Part Number | 256-W29N02GZBIBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W29N02GZBIBA TR |
Description | 2G-BIT SLC NAND FLASH, 3V, 1-BIT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 25 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.53643 | kr.78,841.07 |
| Unit Price without VAT: | kr.31.53643 |
|---|---|
| Unit Price with VAT: | kr.39.42054 |

