
W25R512JVFIQ | |
|---|---|
DigiKey Part Number | 256-W25R512JVFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25R512JVFIQ |
Description | IC FLASH 512MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 133 MHz 16-SOIC |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | kr.45.65699 | kr.8,035.63 |
| Unit Price without VAT: | kr.45.65699 |
|---|---|
| Unit Price with VAT: | kr.57.07124 |

