
W25R256JVEIN TR | |
|---|---|
DigiKey Part Number | 256-W25R256JVEINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25R256JVEIN TR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.22.76795 | kr.91,071.80 |
| Unit Price without VAT: | kr.22.76795 |
|---|---|
| Unit Price with VAT: | kr.28.45994 |


