Parametric Equivalent

W25Q80RVSSJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q80RVSSJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q80RVSSJQ TR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.62061 | kr.5,241.22 |
| 4.000 | kr.2.55038 | kr.10,201.52 |
| 6.000 | kr.2.51519 | kr.15,091.14 |
| 10.000 | kr.2.47622 | kr.24,762.20 |
| 14.000 | kr.2.45344 | kr.34,348.16 |
| 20.000 | kr.2.43153 | kr.48,630.60 |
| Unit Price without VAT: | kr.2.62061 |
|---|---|
| Unit Price with VAT: | kr.3.27576 |


