
W25Q32RVCSJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q32RVCSJQTR-ND - Tape & Reel (TR) 256-W25Q32RVCSJQCT-ND - Cut Tape (CT) 256-W25Q32RVCSJQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32RVCSJQ TR |
Description | SPIFLASH, 32M-BIT, 4KB UNIFORM S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.5.59400 | kr.55.94 |
| 25 | kr.5.44480 | kr.136.12 |
| 50 | kr.5.32780 | kr.266.39 |
| 100 | kr.5.21020 | kr.521.02 |
| 250 | kr.5.05372 | kr.1,263.43 |
| 500 | kr.4.93528 | kr.2,467.64 |
| 1.000 | kr.4.81703 | kr.4,817.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.69959 | kr.9,399.18 |
| 4.000 | kr.4.58318 | kr.18,332.72 |
| 6.000 | kr.4.51575 | kr.27,094.50 |
| 10.000 | kr.4.43165 | kr.44,316.50 |
| 14.000 | kr.4.37680 | kr.61,275.20 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |


