
W25Q256JVFIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q256JVFIMTR-ND - Tape & Reel (TR) 256-W25Q256JVFIMTRCT-ND - Cut Tape (CT) 256-W25Q256JVFIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q256JVFIM TR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.24.99200 | kr.249.92 |
| 25 | kr.24.25440 | kr.606.36 |
| 50 | kr.23.69640 | kr.1,184.82 |
| 100 | kr.23.13780 | kr.2,313.78 |
| 250 | kr.22.40252 | kr.5,600.63 |
| 500 | kr.21.85106 | kr.10,925.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.30595 | kr.21,305.95 |
| 2.000 | kr.20.76864 | kr.41,537.28 |
| 3.000 | kr.20.45869 | kr.61,376.07 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |

