
W25Q256JVBIM | |
|---|---|
DigiKey Part Number | W25Q256JVBIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JVBIM |
Description | IC FLASH 256MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.29000 | kr.29.29 |
| 10 | kr.27.30000 | kr.273.00 |
| 25 | kr.26.49360 | kr.662.34 |
| 50 | kr.25.87980 | kr.1,293.99 |
| 100 | kr.25.26810 | kr.2,526.81 |
| 480 | kr.23.89454 | kr.11,469.38 |
| 960 | kr.23.29765 | kr.22,365.74 |
| 1.440 | kr.22.95251 | kr.33,051.61 |
| Unit Price without VAT: | kr.29.29000 |
|---|---|
| Unit Price with VAT: | kr.36.61250 |

