W25Q256JVBIM TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.102
Unit Price: kr.32.90000
Datasheet
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256JVBIM TR

DigiKey Part Number
256-W25Q256JVBIMTR-ND - Tape & Reel (TR)
256-W25Q256JVBIMTRCT-ND - Cut Tape (CT)
256-W25Q256JVBIMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q256JVBIM TR
Description
IC FLASH 256MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.73000kr.29.73
10kr.27.70600kr.277.06
25kr.26.88680kr.672.17
50kr.26.26400kr.1,313.20
100kr.25.64280kr.2,564.28
250kr.24.82540kr.6,206.35
500kr.24.21272kr.12,106.36
1.000kr.23.60737kr.23,607.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.23.01110kr.46,022.20
Manufacturers Standard Package
Unit Price without VAT:kr.29.73000
Unit Price with VAT:kr.37.16250