
W25Q16RVSSJQ | |
|---|---|
DigiKey Part Number | 256-W25Q16RVSSJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16RVSSJQ |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.3.98000 | kr.39.80 |
| 25 | kr.3.87360 | kr.96.84 |
| 90 | kr.3.72156 | kr.334.94 |
| 180 | kr.3.63900 | kr.655.02 |
| 270 | kr.3.59033 | kr.969.39 |
| 540 | kr.3.50709 | kr.1,893.83 |
| 1.080 | kr.3.42392 | kr.3,697.83 |
| 5.040 | kr.3.24072 | kr.16,333.23 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |





