Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25Q01NWTBIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q01NWTBIQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q01NWTBIQ TR |
Description | IC FLASH 1GBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 7 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q01NWTBIM | Winbond Electronics | 0 | 256-W25Q01NWTBIM-ND | kr.82.01425 | Parametric Equivalent |
| W25Q01NWTBIM TR | Winbond Electronics | 0 | 256-W25Q01NWTBIMTR-ND | kr.82.30715 | Parametric Equivalent |
| W25Q01NWTBIQ | Winbond Electronics | 0 | 256-W25Q01NWTBIQ-ND | kr.82.01425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.82.30715 | kr.164,614.30 |
| Unit Price without VAT: | kr.82.30715 |
|---|---|
| Unit Price with VAT: | kr.102.88394 |


