
W25Q01NWSFIM | |
|---|---|
DigiKey Part Number | 256-W25Q01NWSFIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01NWSFIM |
Description | IC FLASH 1GBIT SPI 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI 133 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.07000 | kr.99.07 |
| 10 | kr.91.89100 | kr.918.91 |
| 25 | kr.89.01640 | kr.2,225.41 |
| 50 | kr.86.85440 | kr.4,342.72 |
| 176 | kr.82.98074 | kr.14,604.61 |
| 352 | kr.80.88781 | kr.28,472.51 |
| 528 | kr.79.68072 | kr.42,071.42 |
| Unit Price without VAT: | kr.99.07000 |
|---|---|
| Unit Price with VAT: | kr.123.83750 |


