W25N01KVZEIE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 113
Unit Price: kr.23.94000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.19.50063
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.18.21950
Datasheet
8-WSON E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N01KVZEIE

DigiKey Part Number
256-W25N01KVZEIE-ND
Manufacturer
Manufacturer Product Number
W25N01KVZEIE
Description
IC FLASH 1GBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
700µs
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
63kr.20.26063kr.1,276.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.26063
Unit Price with VAT:kr.25.32579