Parametric Equivalent
Parametric Equivalent


W25N01GVSFIG | |
|---|---|
DigiKey Part Number | 256-W25N01GVSFIG-ND |
Manufacturer | |
Manufacturer Product Number | W25N01GVSFIG |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | kr.23.37960 | kr.4,114.81 |
| Unit Price without VAT: | kr.23.37960 |
|---|---|
| Unit Price with VAT: | kr.29.22450 |


