

W25M121AWEIT | |
|---|---|
DigiKey Part Number | 256-W25M121AWEIT-ND |
Manufacturer | |
Manufacturer Product Number | W25M121AWEIT |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND, FLASH - NOR Memory IC 128Mbit (FLASH-NOR), 1Gbit (FLASH-NAND) SPI - Quad I/O 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND, FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 (FLASH-NOR), 128M x 8 (FLASH-NAND) | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |

