W25M02GWTBIG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.30.08160
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.30.08160
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
24-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-TFBGA

W25M02GWTBIG

DigiKey Part Number
256-W25M02GWTBIG-ND
Manufacturer
Manufacturer Product Number
W25M02GWTBIG
Description
IC FLASH 2GBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 8 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
700µs
Access Time
8 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.