0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTG03470YA00KT00

DigiKey Part Number
1928-1966-2-ND - Tape & Reel (TR)
1928-1966-1-ND - Cut Tape (CT)
1928-1966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTG03470YA00KT00
Description
CAP FILM 0.47UF 10% 200VAC 6054
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTG03470YA00KT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Capacitance
Height - Seated (Max)
0.287" (7.30mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
200V
Applications
DC Link, DC Filtering
Voltage Rating - DC
400V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.9.20600kr.92.06
50kr.7.46220kr.373.11
100kr.6.92450kr.692.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.6.06302kr.2,728.36
900kr.5.77313kr.5,195.82
1.350kr.5.62795kr.7,597.73
2.250kr.5.46697kr.12,300.68
3.150kr.5.37286kr.16,924.51
4.500kr.5.28229kr.23,770.31
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250