Parametric Equivalent

SMDTG03220XA00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTG03220XA00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTG03220XA00KS00 |
Description | CAP FILM 0.22UF 10% 200VAC 5040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.500" L x 0.402" W (12.70mm x 10.20mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTG03220XA00KT00 | WIMA | 0 | 1928-SMDTG03220XA00KT00TR-ND | kr.5.17270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.77789 | kr.9,555.78 |
| Unit Price without VAT: | kr.4.77789 |
|---|---|
| Unit Price with VAT: | kr.5.97236 |

