SMDTD04470YA00MT00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.9.35676
Datasheet
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04470YA00MT00

DigiKey Part Number
1928-1953-2-ND - Tape & Reel (TR)
1928-1953-1-ND - Cut Tape (CT)
1928-1953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD04470YA00MT00
Description
CAP FILM 4.7UF 20% 63VAC 6054
Customer Reference
Detailed Description
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD04470YA00MT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Capacitance
Height - Seated (Max)
0.287" (7.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTD04470YA00MS00WIMA01928-1876-NDkr.9.35676Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types