Parametric Equivalent
Parametric Equivalent

SMDTD03680TB00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD03680TB00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD03680TB00MS00 |
Description | CAP FILM 0.68UF 20% 63VAC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDND03680TB00MQ00 | WIMA | 8 | 1928-1919-1-ND | kr.15.09000 | Parametric Equivalent |
| SMDTD03680TB00MQ00 | WIMA | 0 | 1928-SMDTD03680TB00MQ00TR-ND | kr.4.89816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.46919 | kr.17,876.76 |
| Unit Price without VAT: | kr.4.46919 |
|---|---|
| Unit Price with VAT: | kr.5.58649 |


