SMDTD02470QA00KS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 2.245
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.88006
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.44806
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.42051
Datasheet
Image for SMDTD02470QA00KS00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02470QA00KS00

DigiKey Part Number
1928-SMDTD02470QA00KS00-ND
Manufacturer
Manufacturer Product Number
SMDTD02470QA00KS00
Description
CAP FILM 0.047UF 10% 63VAC 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDID02470QA00KP00WIMA2.2451928-1905-1-NDkr.13.57000Parametric Equivalent
SMDID02470QA00KS00WIMA01928-1828-NDkr.4.88006Parametric Equivalent
SMDTD02470QA00KP00WIMA01928-SMDTD02470QA00KP00TR-NDkr.2.44806Parametric Equivalent
SMDTD02470QA00KQ00WIMA01928-SMDTD02470QA00KQ00TR-NDkr.2.42051Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.2.16909kr.13,014.54
Unit Price without VAT:kr.2.16909
Unit Price with VAT:kr.2.71136