Parametric Equivalent
Parametric Equivalent

SMDTD02330KA00MQ00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD02330KA00MQ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDTD02330KA00MQ00 |
Description | CAP FILM 0.033UF 20% 63VAC 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD02330KA00MP00 | WIMA | 600 | 1928-1939-1-ND | kr.8.75000 | Parametric Equivalent |
| SMDTD02330KA00MS00 | WIMA | 0 | 1928-1862-ND | kr.1.91657 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.10726 | kr.10,536.30 |
| Unit Price without VAT: | kr.2.10726 |
|---|---|
| Unit Price with VAT: | kr.2.63408 |


