SMDTC04680YA00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 101
Unit Price: kr.25.61000
Datasheet
6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC04680YA00MS00

DigiKey Part Number
1928-1860-ND
Manufacturer
Manufacturer Product Number
SMDTC04680YA00MS00
Description
CAP FILM 6.8UF 20% 40VAC 6054
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC04680YA00MS00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Capacitance
Height - Seated (Max)
0.287" (7.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
DC Link, DC Filtering
Voltage Rating - DC
63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTC04680YA00MT00WIMA1011928-1937-1-NDkr.25.61000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.92923kr.12,929.23
Unit Price without VAT:kr.12.92923
Unit Price with VAT:kr.16.16154