
SMDTC04470XA00MT00 | |
|---|---|
DigiKey Part Number | 1928-1936-2-ND - Tape & Reel (TR) 1928-1936-1-ND - Cut Tape (CT) 1928-1936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC04470XA00MT00 |
Description | CAP FILM 4.7UF 20% 40VAC 5040 |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC04470XA00MT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.14.71400 | kr.147.14 |
| 50 | kr.12.21640 | kr.610.82 |
| 100 | kr.11.44450 | kr.1,144.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.10.02347 | kr.6,014.08 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

