SMDTC04100TB00KQ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.23.97000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.10.19531
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.49665
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.99244
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.49665
Datasheet
Image for SMDTC04100TB00KQ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC04100TB00KQ00

DigiKey Part Number
1928-SMDTC04100TB00KQ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTC04100TB00KQ00
Description
CAP FILM 1UF 10% 40VAC 2824
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Capacitance
Height - Seated (Max)
0.209" (5.30mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
DC Link, DC Filtering
Voltage Rating - DC
63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDIC04100TB00KQ00WIMA01928-1902-1-NDkr.23.97000Parametric Equivalent
SMDIC04100TB00KS00WIMA01928-1825-NDkr.10.19531Parametric Equivalent
SMDTC04100TB00KS00WIMA01928-SMDTC04100TB00KS00-NDkr.5.49665Parametric Equivalent
SMDTD04100TB00KQ00WIMA01928-SMDTD04100TB00KQ00TR-NDkr.5.99244Parametric Equivalent
SMDTD04100TB00KS00WIMA01928-SMDTD04100TB00KS00-NDkr.5.49665Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.99244kr.8,988.66
Unit Price without VAT:kr.5.99244
Unit Price with VAT:kr.7.49055