SMDTC02220KA00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.09017
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.04465
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.15986
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.11327
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.92053
Datasheet
0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC02220KA00MS00

DigiKey Part Number
1928-SMDTC02220KA00MS00-ND
Manufacturer
Manufacturer Product Number
SMDTC02220KA00MS00
Description
CAP FILM 0.022UF 20% 40VAC 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.130" (3.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
DC Link, DC Filtering
Voltage Rating - DC
63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTC02220KA00MP00WIMA01928-SMDTC02220KA00MP00TR-NDkr.2.09017Parametric Equivalent
SMDTC02220KA00MQ00WIMA01928-SMDTC02220KA00MQ00TR-NDkr.2.04465Parametric Equivalent
SMDTD02220KA00MP00WIMA01928-SMDTD02220KA00MP00TR-NDkr.2.15986Parametric Equivalent
SMDTD02220KA00MQ00WIMA01928-SMDTD02220KA00MQ00TR-NDkr.2.11327Parametric Equivalent
SMDTD02220KA00MS00WIMA01928-SMDTD02220KA00MS00-NDkr.1.92053Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.85200kr.11,112.00
Unit Price without VAT:kr.1.85200
Unit Price with VAT:kr.2.31500