10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC02100KA00MP00

DigiKey Part Number
1928-1921-2-ND - Tape & Reel (TR)
1928-1921-1-ND - Cut Tape (CT)
1928-1921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTC02100KA00MP00
Description
CAP FILM 10000PF 20% 40VAC 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC02100KA00MP00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.130" (3.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
DC Link, DC Filtering
Voltage Rating - DC
63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.06400kr.40.64
50kr.3.16360kr.158.18
100kr.2.88410kr.288.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.2.33946kr.1,637.62
1.400kr.2.20704kr.3,089.86
2.100kr.2.14071kr.4,495.49
3.500kr.2.06724kr.7,235.34
4.900kr.2.02427kr.9,918.92
7.000kr.1.98294kr.13,880.58
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500