
SMDIC03470TB00MS00 | |
|---|---|
DigiKey Part Number | 1928-1823-ND |
Manufacturer | |
Manufacturer Product Number | SMDIC03470TB00MS00 |
Description | CAP FILM 0.47UF 20% 63VDC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03470TB00MS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.20682 | kr.28,827.28 |
| Unit Price without VAT: | kr.7.20682 |
|---|---|
| Unit Price with VAT: | kr.9.00853 |

