MPY20W1150FA00MSC9 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10261
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06929
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21700
Datasheet
1500 pF Film Capacitor 250V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY20W1150FA00MSC9

DigiKey Part Number
1928-1810-ND
Manufacturer
Manufacturer Product Number
MPY20W1150FA00MSC9
Description
CAP FILM 1500PF 20% 250VAC RAD
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V Paper, Metallized Radial
EDA/CAD Models
MPY20W1150FA00MSC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Packaging
Bulk
Size / Dimension
0.531" L x 0.157" W (13.50mm x 4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
250V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
Y2
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881AE152M300AKEMET0399-F881AE152M300A-NDkr.1.10261Parametric Equivalent
F881AE152M300CKEMET0399-F881AE152M300C-NDkr.1.06929Parametric Equivalent
F881AE152M300LKEMET0399-F881AE152M300LTR-NDkr.1.18598Parametric Equivalent
F881AE152M300RKEMET0399-F881AE152M300RTB-NDkr.1.21700Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes