cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRY2W2100FF00MSSD

DigiKey Part Number
1928-1796-ND
Manufacturer
Manufacturer Product Number
MPRY2W2100FF00MSSD
Description
CAP FILM 10000PF 20% 300VAC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V Paper, Metallized Radial
EDA/CAD Models
MPRY2W2100FF00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.748" L x 0.315" W (19.00mm x 8.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.