
MKS4U041009FD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1763-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U041009FD4KSSD |
Description | CAP FILM 1UF 10% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKS4U041009FD4KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 1.378" W (57.00mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.13000 | kr.116.13 |
| 25 | kr.85.64000 | kr.2,141.00 |
| 50 | kr.81.97100 | kr.4,098.55 |
| 100 | kr.78.94950 | kr.7,894.95 |
| 500 | kr.73.83118 | kr.36,915.59 |
| Unit Price without VAT: | kr.116.13000 |
|---|---|
| Unit Price with VAT: | kr.145.16250 |

