MKS4U024705I00MB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.38062
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.35442
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.35442
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.12214
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.02141
Datasheet
Image for MKS4U024705I00MB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U024705I00MB00

DigiKey Part Number
1928-MKS4U024705I00MB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4U024705I00MB00
Description
CAP FILM 0.047UF 20% 2KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4U024705I00MD00WIMA01928-MKS4U024705I00MD00TB-NDkr.5.38062Parametric Equivalent
MKS4U024705I00MH00WIMA01928-MKS4U024705I00MH00TR-NDkr.5.35442Parametric Equivalent
MKS4U024705I00MJ00WIMA01928-MKS4U024705I00MJ00TR-NDkr.5.35442Parametric Equivalent
MKS4U024705I00MSC9WIMA01928-MKS4U024705I00MSC9-NDkr.5.12214Parametric Equivalent
MKS4U024705I00MSSDWIMA01928-MKS4U024705I00MSSD-NDkr.5.02141Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.400kr.5.38062kr.7,532.87
Unit Price without VAT:kr.5.38062
Unit Price with VAT:kr.6.72578